Eaton xEnergy Main Series Accessory Kit for Use with Accessory, Control centres XVTL 30 mm x 100 mm x 100mm

Subtotal (1 unit)*

£44.76

(exc. VAT)

£53.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.76

*price indicative

RS Stock No.:
259-269
Mfr. Part No.:
284793 XAC55
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

100mm

For Use With

Accessory, Control centres XVTL

Width

100mm

Height

30mm

IP Rating

IP55

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton section connection kit is designed to meet the demanding standards of modern electrical installations. With an IP55 rating, it provides superior protection against dust and water, ensuring reliable performance in challenging environments. The kit is comprised of essential components, including sealing tape, washers, hexagon-head screws, and spacers, all carefully curated to facilitate seamless installation of the xEnergy Main LV switchgear. This product simplifies complex configurations, making it an invaluable addition to any control system. Crafted for both durability and efficiency, this kit not only adheres to rigorous compliance standards but also supports a variety of applications with ease.

Robust construction that withstands environmental hazards

Simplifies installation with all necessary components included

Supports diverse applications in control systems

Adheres to RoHS compliance for environmental safety

Provides effective protection under various operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy