Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
- RS Stock No.:
- 246-533
- Mfr. Part No.:
- 184676 XDSR-60X10-50
- Brand:
- Eaton
Subtotal (1 unit)*
£360.32
(exc. VAT)
£432.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.32 |
*price indicative
- RS Stock No.:
- 246-533
- Mfr. Part No.:
- 184676 XDSR-60X10-50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket Kit | |
| Accessory Type | Rail | |
| Length | 91mm | |
| For Use With | xEnergy Main | |
| Width | 549mm | |
| Material | Plastic | |
| Height | 1.83m | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket Kit | ||
Accessory Type Rail | ||
Length 91mm | ||
For Use With xEnergy Main | ||
Width 549mm | ||
Material Plastic | ||
Height 1.83m | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Main LV switchgear is engineered to offer exceptional performance and reliability in low-voltage applications. Designed with precision, this switchgear ensures optimal operation while guaranteeing safety in demanding environments. The unit features a robust plastic construction that provides long-lasting durability, making it suitable for various industrial uses. With specifications tailored to meet modern electrical demands, this product facilitates effective load management and system efficiency. Its compact dimensions and lightweight design enhance convenience during installation and usage, aligning with the contemporary requirements of electrical distribution systems.
Robust plastic construction ensures longevity and durability in demanding environments
Compact dimensions allow for flexible installation options in limited spaces
Lightweight design simplifies handling and installation processes
Optimised for efficiency in load management, enhancing overall performance
Designed to comply with RoHS regulations, assuring environmental safety
Versatile applications across various industrial settings, enhancing its usability
Related links
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Hinge Set 50 mm x 215 mm x 120mm
- Eaton xEnergy Main Series Steel Mounting Bracket 50 mm x 35 mm x 50mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 1.12 m x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
