Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm

Subtotal (1 unit)*

£445.94

(exc. VAT)

£535.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£445.94

*price indicative

RS Stock No.:
244-362
Mfr. Part No.:
184677 XDSR-60X10-65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bracket Kit

Accessory Type

Rail

Length

91mm

For Use With

xEnergy Main

Width

549mm

Material

Plastic

Height

1.83m

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEnergy Main LV switchgear is designed to deliver robust performance and reliability in low voltage applications. With its innovative design, this switchgear system ensures optimal load management and safety, supporting various configurations for tailored solutions. Expertly engineered, it meets the demanding standards required for effective electrical distribution, making it an ideal choice for modern infrastructure and industrial use. This product blends efficiency with durability, embodying the hallmark of Eaton's commitment to excellence in powering your operations.

Designed for optimal load management in low voltage systems

Offers comprehensive safety features for enhanced operational security

Constructed with high-quality materials for durability and long service life

Compact dimensions facilitate easy installation and space-saving placement

Complies with RoHS standards, ensuring environmental sustainability

Suitable for various enclosure configurations tailored to specific needs

Supported by extensive technical documentation for user guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy