Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- RS Stock No.:
- 239-893
- Mfr. Part No.:
- 184675 XDSR-40X10-50
- Brand:
- Eaton
Subtotal (1 unit)*
£405.26
(exc. VAT)
£486.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.26 |
*price indicative
- RS Stock No.:
- 239-893
- Mfr. Part No.:
- 184675 XDSR-40X10-50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rail | |
| Product Type | Bracket Kit | |
| Length | 71mm | |
| For Use With | xEnergy Main | |
| Width | 549mm | |
| Material | Plastic | |
| Height | 1.83m | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rail | ||
Product Type Bracket Kit | ||
Length 71mm | ||
For Use With xEnergy Main | ||
Width 549mm | ||
Material Plastic | ||
Height 1.83m | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Main LV switchgear offers a robust and reliable solution for low voltage energy distribution. Designed to accommodate various applications, it integrates seamlessly into enclosure buildings, providing essential protection and control for electrical systems. With a design that emphasizes efficiency and safety, this switchgear is built to meet the demanding requirements of modern electrical installations. Its compact size and lightweight construction make it easy to install and maintain, while its modern aesthetics ensure it fits well within any environment. Featuring superior compliance with RoHS regulations, this product not only adheres to industry standards but also demonstrates a commitment to sustainability. Ideal for both industrial and commercial uses, The Eaton xEnergy system represents a blend of high performance, cutting-edge design, and unparalleled reliability.
Compact design facilitates easy installation in various applications
Lightweight construction enhances handling and mounting convenience
RoHS compliance assures safety and environmental responsibility
Versatile compatibility with enclosure building specifications
Modern aesthetics complement a wide range of environments
Engineered for optimal energy efficiency and performance
Related links
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Hinge Set 50 mm x 215 mm x 120mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 345 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 520 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 720 mm x 70mm
