Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- RS Stock No.:
- 244-361
- Mfr. Part No.:
- 184674 XDSR-40X10-30
- Brand:
- Eaton
Subtotal (1 unit)*
£326.40
(exc. VAT)
£391.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.40 |
*price indicative
- RS Stock No.:
- 244-361
- Mfr. Part No.:
- 184674 XDSR-40X10-30
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rail | |
| Product Type | Bracket Kit | |
| Length | 71mm | |
| For Use With | xEnergy Main | |
| Width | 549mm | |
| Material | Plastic | |
| Height | 1.83m | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rail | ||
Product Type Bracket Kit | ||
Length 71mm | ||
For Use With xEnergy Main | ||
Width 549mm | ||
Material Plastic | ||
Height 1.83m | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Main LV Switchgear is expertly engineered for modern electrical systems, uniting advanced safety features and efficiency within a robust design. It showcases exceptional building specifications with plastic materials that ensure durability and longevity. Tailored for both commercial and industrial applications, this switchgear provides reliable performance and compliance with stringent RoHS regulations. The clever design promotes ease of installation and maintenance while maximising load capacity tolerance. Ideal for use in extensive enclosure setups, it embraces versatility and can adapt to various operational requirements, reinforcing its position as a choice for professionals looking for superior electrical solutions.
Designed for high-performance operation in low-voltage applications
Incorporates compliance with RoHS regulations for eco-awareness
Manufactured with lightweight plastic materials for portability
Adaptable configuration suitable for multiple enclosure sizes
Diverse compatibility with industry-standard voltage levels
Facilitates straightforward installation processes to minimise downtime
Helps streamline maintenance procedures through accessible design
Related links
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm
- Eaton xEnergy Main Series Accessory Kit for Use with Accessory, Control centres XVTL 30 mm x 100 mm x 100mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
