Eaton xEnergy Main Series Cable Support 120 mm x 175 mm x 205mm
- RS Stock No.:
- 259-157
- Mfr. Part No.:
- 283882 XCSIY308
- Brand:
- Eaton
Subtotal (1 unit)*
£274.69
(exc. VAT)
£329.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.69 |
*price indicative
- RS Stock No.:
- 259-157
- Mfr. Part No.:
- 283882 XCSIY308
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Support | |
| Accessory Type | Cable Support | |
| Length | 175mm | |
| Width | 205mm | |
| Height | 120mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Support | ||
Accessory Type Cable Support | ||
Length 175mm | ||
Width 205mm | ||
Height 120mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered to deliver exceptional performance and reliability in low voltage applications. This advanced switchgear offers a robust design that seamlessly integrates into diverse electrical systems, ensuring safe and efficient power distribution. With its compact dimensions and intelligent configurations, it is well-suited for urban environments and modern industrial settings. Its innovative features not only enhance functionality but also address stringent safety standards, making it a preferred choice for engineers and technicians alike. By leveraging cutting-edge technology and premium materials, this switchgear embodies the commitment of Eaton to excellence in power management solutions, providing peace of mind for users around the globe.
Designed with high-quality components for longevity and durability
Optimised for easy installation and maintenance, saving time and resources
Offers superior protection against electrical faults and system overloads
Compact design allows for space-efficient installations in limited environments
Equipped with modular capabilities to adapt to future system expansions
Provides extensive compliance with international safety standards
Related links
- Eaton xEnergy Main Series Cable Support 45 mm x 175 mm x 100mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 910 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 810 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.01 m x 205mm
- Eaton xEnergy Main Series Metal Cable Ducting Support 20 mm x 350 mm x 60mm
- Eaton xEnergy Main Series Metal Cable Ducting Support 20 mm x 520 mm x 60mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
