Eaton T3 Series Plastic Door Switch for Use with Changeoverswitches 107 mm x 181 mm x 100mm
- RS Stock No.:
- 255-337
- Mfr. Part No.:
- 222739 T3-1-15541/I2
- Brand:
- Eaton
Subtotal (1 unit)*
£70.11
(exc. VAT)
£84.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.11 |
*price indicative
- RS Stock No.:
- 255-337
- Mfr. Part No.:
- 222739 T3-1-15541/I2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Switch | |
| Product Type | Door Switch | |
| Length | 181mm | |
| For Use With | Changeoverswitches | |
| Width | 100mm | |
| Material | Plastic | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Series | T3 | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14 CSA File No.: 012528 UL File No.: E36332 IEC/EN 60204 CSA Class No.: 3211-07 UL CE IEC/EN 60947 UL 60947-4-1 VDE 0660 IEC/EN 60947-3 CSA CSA-C22.2 No. 94 UL Category Control No.: NLRV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Switch | ||
Product Type Door Switch | ||
Length 181mm | ||
For Use With Changeoverswitches | ||
Width 100mm | ||
Material Plastic | ||
Height 107mm | ||
IP Rating IP65 | ||
Series T3 | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14 CSA File No.: 012528 UL File No.: E36332 IEC/EN 60204 CSA Class No.: 3211-07 UL CE IEC/EN 60947 UL 60947-4-1 VDE 0660 IEC/EN 60947-3 CSA CSA-C22.2 No. 94 UL Category Control No.: NLRV | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Changeover switch is engineered for seamless integration into various applications, offering a robust solution for power management. Designed to handle operational demands up to 32 A, this switch combines exceptional durability and user-friendly functionality. Constructed for surface mounting, it features a maintained contact design with a 90° switching angle, ensuring precise and reliable operation. The product incorporates advanced safety standards, including IP65 and NEMA 12 ratings, providing excellent protection against dust and water ingress. With its compact design and high-quality materials, this changeover switch is optimised for performance, making it an ideal choice for demanding industrial environments. The switch also complies with various international standards, ensuring reliability and peace of mind for users.
Engineered for reliable power management in industrial applications
High ingress protection ratings safeguard against environmental factors
Compact surface-mount design for easy installation in tight spaces
Maintained contact functionality offers consistent operation
Constructed with durable materials for long-lasting performance
Advanced safety features ensure compliance with international standards
User-friendly interface enhances operational efficiency
Rated for both AC and DC applications, providing versatility
Optimises energy usage with minimal heat dissipation
Related links
- Eaton T3 Series Plastic Door Switch for Use with Changeoverswitches 127 mm x 181 mm x 100mm
- Eaton T0 Series Plastic Door Switch for Use with Changeoverswitches 102 mm x 137 mm x 102mm
- Eaton T3 Series Short Thumb Grip Switch Plastic Housing 25A
- Eaton Eaton Moeller Series White IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65 IK08, 100 mm x 181 mm x 100 mm
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton Eaton Moeller Series Black IP65, 84 mm x 181 mm x 100 mm
- Eaton Moeller Series Plastic Wall Box UL 100 mm x 100 mm x 181 mm
