Eaton T3 Series Plastic Door Switch for Use with Changeoverswitches 127 mm x 181 mm x 100mm
- RS Stock No.:
- 255-104
- Mfr. Part No.:
- 220231 T3-3-15543/I2
- Brand:
- Eaton
Subtotal (1 unit)*
£111.41
(exc. VAT)
£133.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.41 |
*price indicative
- RS Stock No.:
- 255-104
- Mfr. Part No.:
- 220231 T3-3-15543/I2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Switch | |
| Product Type | Door Switch | |
| Length | 181mm | |
| For Use With | Changeoverswitches | |
| Width | 100mm | |
| Material | Plastic | |
| Height | 127mm | |
| Series | T3 | |
| Standards/Approvals | CE CSA-C22.2 No. 94 IEC/EN 60947-3 UL File No.: E36332 CSA IEC/EN 60204 IEC/EN 60947 VDE 0660 CSA Class No.: 3211-07 CSA File No.: 012528 UL Category Control No.: NLRV CSA-C22.2 No. 60947-4-1-14 UL UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Switch | ||
Product Type Door Switch | ||
Length 181mm | ||
For Use With Changeoverswitches | ||
Width 100mm | ||
Material Plastic | ||
Height 127mm | ||
Series T3 | ||
Standards/Approvals CE CSA-C22.2 No. 94 IEC/EN 60947-3 UL File No.: E36332 CSA IEC/EN 60204 IEC/EN 60947 VDE 0660 CSA Class No.: 3211-07 CSA File No.: 012528 UL Category Control No.: NLRV CSA-C22.2 No. 60947-4-1-14 UL UL 60947-4-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Changeover switch is engineered for reliable performance in demanding environments. With a robust construction and advanced features, this switch facilitates seamless switching between power sources, making it an excellent choice for industrial settings. The device, designed for surface mounting, supports high operational currents and offers a variety of mounting options to suit diverse applications. Built to withstand harsh conditions, it adheres to multiple safety and quality certifications, ensuring versatility and reliability for all users. Additionally, the changeover switch features maintained contacts and operates with utmost efficiency in a range of ambient temperatures, proving to be an invaluable component in any control circuit.
Designed for surface mounting, ensuring easy installation and versatility
Maintained actuator function enhances operational reliability
Capable of handling high operational power demands efficiently
Constructed to meet rigorous safety standards, providing peace of mind
Robust enclosure material protects against environmental factors
Rated for a high number of mechanical operations, ensuring longevity
Maximises performance in conditions with varying temperatures and humidity
Geared towards applications requiring fast and reliable switching actions
Offers multiple certifications, underscoring its quality and reliability
Integrates easily into existing systems due to its flexible design
Related links
- Eaton T3 Series Plastic Door Switch for Use with Changeoverswitches 107 mm x 181 mm x 100mm
- Eaton T3 Series Short Thumb Grip Switch Plastic Housing 25A
- Eaton Moeller Series Plastic Wall Box UL 100 mm x 100 mm x 181 mm
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Actuator 32 A
- Eaton 4 Position 45 °, Toggle Actuator 32 A
