Eaton T0 Series Plastic Door Switch for Use with Changeoverswitches 102 mm x 137 mm x 102mm

Subtotal (1 unit)*

£41.90

(exc. VAT)

£50.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.90

*price indicative

RS Stock No.:
255-084
Mfr. Part No.:
222572 T0-1-15541/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Door Switch

Accessory Type

Door Switch

Length

137mm

For Use With

Changeoverswitches

Width

102mm

Material

Plastic

Height

102mm

IP Rating

IP65

Series

T0

Standards/Approvals

EN 60947 EN 60204 IEC 60947 VDE IEC/EN 60947 IEC/EN 60204 VDE 0660 IEC/EN 60947-3

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton changeover switch from the Eaton Moeller series T0 is expertly designed for seamless integration into various industrial settings. Engineered with precision, it provides reliable performance with a robust 20 A capacity, catering specifically to surface mounting applications. Its maintained actuator function ensures consistent operation across its lifecycle, making it an ideal choice for both permanent and temporary installations. The switch boasts an IP65 rating, ensuring exceptional protection against dust and water ingress, and enhancing its durability in demanding environments. Whether in manufacturing, energy, or commercial buildings, this changeover switch stands out for its reliability and efficiency in electrical control. Advanced safety features, coupled with a compact size, allow for effortless integration into existing systems, highlighting Eaton's commitment to innovation and quality in electrical solutions.

Designed for surface mounting, ensuring ease of installation

IP65 rating provides excellent dust and moisture resistance

Operates effectively across a wide temperature range

Maintained function supports reliable and consistent performance

Compact design facilitates easy integration into panel setups

High durability with a mechanical lifespan of 400,000 operations

Compatible with various operational currents and voltages

Robust actuator made for enhanced user interaction

Offers secure terminals for easy electrical connections

State-of-the-art construction meets rigorous safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy