Eaton Moeller Series Plastic Protective Cover 2.4 mm x 21.5 mm x 21.5mm

Subtotal (1 unit)*

£0.76

(exc. VAT)

£0.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.76

*price indicative

RS Stock No.:
255-019
Mfr. Part No.:
226766 SK-CI-K1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Protective Cover

Length

21.5mm

Width

21.5mm

Material

Plastic

Height

2.4mm

Colour

Black

Series

Moeller

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton protection cap is specifically designed for small enclosures, offering robust functionality and reliability. Perfectly suited for The Eaton Moeller series, it provides an effective barrier, safeguarding your installations. Constructed with high-quality materials, this accessory ensures durability and longevity in various applications. It features a lightweight yet sturdy design, making it easy to handle while maintaining structural integrity. This protection cap not only enhances the aesthetic appeal of your equipment but also contributes to safe operation by preventing unwanted exposure to the elements. As a reliable solution for your protective needs, it exemplifies the ideal blend of performance and practicality.

Custom designed for the Eaton Moeller series

Lightweight construction facilitates effortless installation

Offers an effective shield against environmental factors

Aesthetic enhancement for small enclosures

Designed to promote safe operational conditions

Proven durability for extended use in diverse environments

Protects against damage to internal components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy