Eaton Moeller Series Mounting Bracket 7.5 mm x 50 mm x 20mm
- RS Stock No.:
- 251-588
- Mfr. Part No.:
- 206914 AB-CI-K4/5
- Brand:
- Eaton
Subtotal (1 unit)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.88 |
*price indicative
- RS Stock No.:
- 251-588
- Mfr. Part No.:
- 206914 AB-CI-K4/5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Length | 50mm | |
| Width | 20mm | |
| Height | 7.5mm | |
| Series | Moeller | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Length 50mm | ||
Width 20mm | ||
Height 7.5mm | ||
Series Moeller | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton fixing bracket for small enclosures is engineered to ensure robust mounting solutions for your equipment. Designed with the rigours of industrial applications in mind, this bracket offers a reliable means of securing CI-K4 and CI-K5 installations directly onto walls. Its compact dimensions make it suitable for constrained spaces while providing the strength needed for demanding environments. Constructed to meet stringent industry standards, this accessory reflects a commitment to quality and durability. With each set featuring four brackets, youre well-equipped for a multitude of installations, ensuring that your equipment is both stable and secure.
Crafted specifically for mounting CI-K4 and CI-K5 enclosures seamlessly
Includes a set of four brackets for comprehensive installation
Compact design optimises use of available installation spaces
Built to withstand varying environmental conditions ranging from -25 °C to 70 °C
Exceptional strength guarantees long-lasting stability and security
Designed as a mounting frame, enhancing ease of setup
Corrosion resistance ensures longevity of products in challenging settings
Meets crucial product standard requirements for added reliability
Related links
- Eaton Eaton Moeller Series White IP65, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Black IP65, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Black IP65, 160 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Black IP65 IK08, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Black IP65 125 mm x 240
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 143mm
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
