Eaton Moeller Series Protective Cover 3.5 mm x 26 mm x 26mm
- RS Stock No.:
- 255-805
- Mfr. Part No.:
- 226767 SK-CI-K2
- Brand:
- Eaton
Subtotal (1 unit)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.68 |
*price indicative
- RS Stock No.:
- 255-805
- Mfr. Part No.:
- 226767 SK-CI-K2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Protective Cover | |
| Product Type | Cover | |
| Length | 26mm | |
| Width | 26mm | |
| Height | 3.5mm | |
| Series | Moeller | |
| Standards/Approvals | UKCA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Protective Cover | ||
Product Type Cover | ||
Length 26mm | ||
Width 26mm | ||
Height 3.5mm | ||
Series Moeller | ||
Standards/Approvals UKCA, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton protection cap is designed specifically for small enclosures within The Eaton Moeller series, offering an optimal solution for maintaining the integrity of your equipment. Crafted with precision, it serves as a reliable accessory to safeguard vital components from environmental factors and enhance system durability. The compact design ensures seamless integration into existing setups, reinforcing both safety and performance. With a commitment to quality and compliance, this protection cap not only meets industry standards but also exemplifies Eaton's dedication to excellence in electrical solutions. Elevate your installation with this indispensable accessory, expertly engineered to cover push-through cable membranes and protect them from wear and contamination.
Durable construction ensures long-lasting protection
Designed specifically for small CI-K series enclosures
Helps maintain system integrity in challenging environments
Compact size allows for easy installation and compatibility
Supports compliance with CE and UKCA standards
Facilitates enhanced safety by covering sensitive components
Related links
- Eaton Moeller Series Plastic Protective Cover 2.4 mm x 21.5 mm x 21.5mm
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
- Eaton Moeller M-CI Series Steel Plate 1.5 mm x 116 mm x 92mm
- Eaton Eaton Moeller Series Black IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65 IK10, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Grey IP65, 145 mm x 181 mm x 100 mm
