Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 1.02 m x
- RS Stock No.:
- 251-859
- Mfr. Part No.:
- 193458 KSV9-CI
- Brand:
- Eaton
Subtotal (1 unit)*
£29.68
(exc. VAT)
£35.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.68 |
*price indicative
- RS Stock No.:
- 251-859
- Mfr. Part No.:
- 193458 KSV9-CI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Support Rail | |
| Product Type | Rail | |
| Length | 1.02m | |
| For Use With | Cable NWS-K/AC Clamps, Ci Distribution Board | |
| Width | 30mm | |
| Material | Metal | |
| Height | 15mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Support Rail | ||
Product Type Rail | ||
Length 1.02m | ||
For Use With Cable NWS-K/AC Clamps, Ci Distribution Board | ||
Width 30mm | ||
Material Metal | ||
Height 15mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Safety Ci LV switchgear accessory is designed to streamline your cable management solutions. Crafted as a premium cable anchoring rail, it measures 1125 mm, offering a robust structure to enhance the efficiency of your Ci distribution board. Constructed from metal, this product not only ensures durability but also conforms to RoHS standards, attesting to its environmentally considerate design. With a sleek profile boasting a depth of just 15 mm and a width of 30 mm, it merges seamlessly into various configurations, promoting a compact yet effective installation. The versatile nature of this accessory makes it ideal for a wide array of applications within distribution board assemblies.
Compact design allows for easy integration into existing systems
Durable metal construction ensures longevity and reliability
RoHS compliant, reflecting a commitment to environmental standards
Facilitates efficient cable management for improved organisation
Suitable for various distribution board applications, enhancing versatility
Provides nine 125 mm grid spacings for optimal placement flexibility
Related links
- Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 750 mm x
- Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 375 mm x
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
- Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 1.02 m x 60mm
- Eaton Eaton xEnergy Series Plastic Strip for Use with For Enclosure 7 mm x 1.02 m x 55mm
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 1 Way
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 360mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 560mm
