Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 560mm
- RS Stock No.:
- 243-122
- Mfr. Part No.:
- 184683 XPRCD055
- Brand:
- Eaton
Subtotal (1 unit)*
£124.09
(exc. VAT)
£148.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.09 |
*price indicative
- RS Stock No.:
- 243-122
- Mfr. Part No.:
- 184683 XPRCD055
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 216mm | |
| For Use With | Eaton xEnergy LV Switchgear | |
| Width | 560mm | |
| Material | Galvanised Steel | |
| Height | 1.02m | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 216mm | ||
For Use With Eaton xEnergy LV Switchgear | ||
Width 560mm | ||
Material Galvanised Steel | ||
Height 1.02m | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Separation is engineered with robust features that ensure reliable operation in demanding environments. Its well-thought-out construction enables seamless separation and excellent cable connections, making it an ideal choice for sophisticated electrical systems. Crafted from high-quality steel, its galvanized surface finishing ensures long-lasting durability and resistance to corrosion. It not only meets stringent compliance standards but also offers flexibility in modular design, perfect for tailored enclosure setups. The integration of advanced internal separation forms guarantees enhanced safety and operational efficiency, securing peace of mind for all users.
Designed for seamless integration into modular setups
Features superior internal separation forms for increased safety
Provides flexible cable connection options for diverse installations
Complies with RoHS standards to ensure environmental safety
Efficient design caters to complex electrical requirements
Related links
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 360mm
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.94 m x 316 mm x 37mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 587mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 587mm
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 3 mm x 239 mm x 1mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 412mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 787mm
