Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 587mm

Subtotal (1 unit)*

£43.44

(exc. VAT)

£52.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.44

*price indicative

RS Stock No.:
246-555
Mfr. Part No.:
184821 XPN3BCB0606
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

448mm

For Use With

Eaton xEnergy Main LV Switchgear

Width

587mm

Material

Galvanised Steel

Height

28mm

Colour

Grey

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Partition features a robust construction that is ideal for a variety of applications. With its compact dimensions and modular design, it facilitates easy installation and configuration, while its exceptional compliance with RoHS regulations underscores its commitment to environmental responsibility. Whether you are upgrading existing systems or setting up new installations, it offers unmatched versatility and peace of mind.

Durable steel construction enhances longevity and reliability

Grey colour offers a professional finish for various environments

Modular spacing facilitates customised configurations

Multiple internal separation forms ensure efficient organisational capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy