Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.94 m x 316 mm x 37mm

Subtotal (1 unit)*

£93.96

(exc. VAT)

£112.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.96

*price indicative

RS Stock No.:
243-120
Mfr. Part No.:
184680 XPRCD2006
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

316mm

For Use With

Eaton xEnergy LV Switchgear

Width

37mm

Material

Steel

Height

1.94m

Colour

Grey

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Separation is engineered with robust features that ensure reliable operation in demanding environments. Its well-thought-out construction enables seamless separation and excellent cable connections, making it an ideal choice for sophisticated electrical systems. Crafted from high-quality steel, its galvanized surface finishing ensures long-lasting durability and resistance to corrosion. It not only meets stringent compliance standards but also offers flexibility in modular design, perfect for tailored enclosure setups. The integration of advanced internal separation forms guarantees enhanced safety and operational efficiency, securing peace of mind for all users.

Designed for seamless integration into modular setups

Features superior internal separation forms for increased safety

Provides flexible cable connection options for diverse installations

Complies with RoHS standards to ensure environmental safety

Efficient design caters to complex electrical requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy