Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 1.02 m x 60mm
- RS Stock No.:
- 231-834
- Mfr. Part No.:
- 114628 XLSPL1F10
- Brand:
- Eaton
Subtotal (1 unit)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.55 |
*price indicative
- RS Stock No.:
- 231-834
- Mfr. Part No.:
- 114628 XLSPL1F10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Plate | |
| Length | 1.02m | |
| Width | 60mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Plate | ||
Length 1.02m | ||
Width 60mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative switchgear solution is part of the xEnergy Light LV systems, designed to provide reliable and efficient performance for various electrical applications. With a compact design that allows for easy integration into existing setups, this product excels in delivering a robust electrical distribution experience. The plinth and front plate are tailored for dimensions of 100 x 1000mm, contributing to its versatility in space-constrained environments. Built from high-quality steel and compliant with RoHS standards, it boasts a striking grey finish that enhances its aesthetic appeal. This switchgear not only meets stringent performance criteria but is also tailored for modern infrastructure needs, making it an essential choice for professionals seeking dependability and innovation in their electrical installations.
Constructed from durable steel for longevity and resilience
Complies with RoHS regulations, ensuring environmental responsibility
Compact size allows for seamless integration into electrical systems
Designed for high impact strength, rated IK10 for security
Versatile colour suitable for a range of architectural styles
Optimised for performance in various industrial applications
Supports easy installation and maintenance for enhanced user experience
Conforms to industry standards for electrical safety and reliability
Related links
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
- Eaton Eaton xEnergy Series Plastic Strip for Use with For Enclosure 7 mm x 1.02 m x 55mm
- Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 1.02 m x
- Pinet Stainless Steel Piano with a Rolled Knuckle Pin, 1.02 m x 60mm x 2 mm
- Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 440 mm x 60mm
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 360mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 560mm
- Rubbermaid Commercial Products Black Stainless Steel Base Cigarette Bin, 485 mm x 1.02 m x 480mm
