Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 375 mm x

Subtotal (1 unit)*

£9.66

(exc. VAT)

£11.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.66

*price indicative

RS Stock No.:
251-443
Mfr. Part No.:
193456 KSV3-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable Support Rail

Product Type

Rail

Length

375mm

For Use With

Cable NWS-K/AC Clamps, Ci Distribution Board

Width

30mm

Material

Metal

Height

15mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Safety Ci cable compartment accessory is an indispensable addition to your low voltage switchgear system. Designed specifically for use with the Ci distribution board, this cable anchoring rail provides enhanced safety and support for your electrical installations. Measuring 375 mm in length, it ensures secure anchoring, reducing the risk of cable movement and damage. Constructed from durable metal, this accessory is built to withstand the rigours of electrical environments while conforming to stringent RoHS standards for safety and compliance. Its sleek and compact design facilitates easy installation, making it an ideal choice for both new projects and retrofitting existing setups.

Enhances stability and safety of cable installations

Compatible with Eaton xEnergy Safety Ci systems

Constructed from high-quality metal for durability

Designed to simplify installation with a user-friendly approach

Meets RoHS compliance for environmentally responsible usage

Compact dimensions allow for efficient use of space

Integrates seamlessly with other components in the xEnergy range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy