Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 2.125 m x 95mm
- RS Stock No.:
- 251-858
- Mfr. Part No.:
- 193455 W16/32-CI
- Brand:
- Eaton
Subtotal (1 unit)*
£36.78
(exc. VAT)
£44.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.78 |
*price indicative
- RS Stock No.:
- 251-858
- Mfr. Part No.:
- 193455 W16/32-CI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 2.125m | |
| For Use With | CI Insulated Enclosure | |
| Width | 95mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wall Mount Bracket | ||
Product Type Enclosure Accessory | ||
Length 2.125m | ||
For Use With CI Insulated Enclosure | ||
Width 95mm | ||
Material Steel | ||
Height 50mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton wall fixing bracket is expertly designed to secure CI enclosures with precision and durability. Crafted with a robust, powder-coated grey steel, it ensures a strong and long-lasting installation against the wall. With a generous section length of 2125 mm, this versatile mounting bracket adapts easily to various configurations, accommodating installation needs effectively. Not only does it provide clearances of 50 mm for better cable management and airflow, but it also complies with RoHS standards, ensuring an eco-friendly choice for your industrial or commercial applications. This product features an angular profile that enables straightforward wall fixing, making installation quick and efficient, and showcasing a modern aesthetic that complements any environment. Ideal for system integrators and facility managers, this wall fixing bracket offers the essential support needed for a seamless assembly.
Designed for reliable wall mounting of CI enclosures
Constructed from durable, galvanized steel for enhanced longevity
Offers an unobtrusive clearance of 50 mm for effective heat dissipation
Allows for a customised fit with its adaptable length of 2125 mm
Supports installation efficiency through a straightforward design
Adds safety and stability to your CI system while maintaining ease of access
RoHS conformity ensures compliance with environmental standards
Related links
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.375 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.125 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 635 mm x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 875 mm x 95mm
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure CI Insulated Enclosure 50 mm x
- Eaton Eaton xEnergy Series Plastic Bracket for Use with CI Insulated Enclosure Accessory For
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure Mounting System 50 mm x
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95mm
