Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.125 m x 95mm
- RS Stock No.:
- 251-442
- Mfr. Part No.:
- 193453 W8/16-CI
- Brand:
- Eaton
Subtotal (1 unit)*
£27.73
(exc. VAT)
£33.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.73 |
*price indicative
- RS Stock No.:
- 251-442
- Mfr. Part No.:
- 193453 W8/16-CI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 1.125m | |
| For Use With | CI Insulated Enclosure | |
| Width | 95mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wall Mount Bracket | ||
Product Type Enclosure Accessory | ||
Length 1.125m | ||
For Use With CI Insulated Enclosure | ||
Width 95mm | ||
Material Steel | ||
Height 50mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton wall fixing bracket is designed specifically for Ci enclosures, offering a robust solution for secure installation. Crafted with an emphasis on quality and durability, it supports up to four CI43 units stacked vertically, allowing for efficient use of space in your setups. The innovative design ensures not only a tight fit but also maintains a 50 mm clearance between the enclosure and the wall, enhancing airflow and accessibility. Manufactured from high-quality steel and finished in a sleek grey, this bracket is built to withstand the rigours of its environment while blending seamlessly into professional installations. Ideal for both industrial and commercial applications, its straightforward installation process makes it an excellent choice for those seeking reliability and strength in their mounting solutions.
Constructed from durable steel for long-lasting performance
Facilitates efficient vertical stacking of enclosures
Maintains optimal airflow with a 50 mm clearance
Designed for straightforward and quick installation
Complements various Ci enclosure models with ease
Robust grey finish enhances aesthetic while providing corrosion resistance
Supports a modular system, allowing for custom configurations
Related links
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.375 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 2.125 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 635 mm x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 875 mm x 95mm
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure CI Insulated Enclosure 50 mm x
- Eaton Eaton xEnergy Series Plastic Bracket for Use with CI Insulated Enclosure Accessory For
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure Mounting System 50 mm x
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
