Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.375 m x 95mm
- RS Stock No.:
- 252-269
- Mfr. Part No.:
- 193454 W10/20-CI
- Brand:
- Eaton
Subtotal (1 unit)*
£29.68
(exc. VAT)
£35.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.68 |
*price indicative
- RS Stock No.:
- 252-269
- Mfr. Part No.:
- 193454 W10/20-CI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 1.375m | |
| For Use With | CI Insulated Enclosure | |
| Width | 95mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wall Mount Bracket | ||
Product Type Enclosure Accessory | ||
Length 1.375m | ||
For Use With CI Insulated Enclosure | ||
Width 95mm | ||
Material Steel | ||
Height 50mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton wall fixing bracket is designed specifically for Ci enclosures, offering a reliable solution for secure installation. Constructed with a robust steel framework and a sleek grey powder-coated finish, this product exemplifies durability and functionality. With a length of 1375 mm, it creates a seamless assembly that accommodates multiple Ci43 enclosures stacked vertically, ensuring optimal space utilisation. It's an ideal choice for both industrial and commercial applications, simplifying the mounting process while maintaining compliance with RoHS standards. The mounting bracket allows for easy installation with a specified clearance, ensuring that your enclosures are not only securely fixed but also sufficiently ventilated, enhancing the longevity of the equipment housed within. Experience enhanced safety and stability with this essential accessory for enclosure assembly that meets the rigorous demands of modern electrical setups.
Designed for easy installation of Ci enclosures directly to the wall
Robust steel construction ensures long-lasting performance
Powder-coated grey finish blends seamlessly with various environments
Accommodates a maximum of five stacked CI43 units for efficient use of vertical space
Provides a 50 mm clearance between the enclosure and wall, enhancing ventilation
Compatible with xEnergy Safety Ci systems, facilitating versatile applications
Supports modular system design, allowing for efficient enclosure assembly
Related links
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.125 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 2.125 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 635 mm x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 875 mm x 95mm
- Eaton xEnergy Safety Ci Series Assembly Kit 20 mm x 20 mm x 20mm
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure CI Insulated Enclosure 50 mm x
- Eaton Eaton xEnergy Series Plastic Bracket for Use with CI Insulated Enclosure Accessory For
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure Mounting System 50 mm x
