Eaton Clip 32 mm x 14 mm x 31mm

Subtotal (1 pack of 3 units)*

£5.20

(exc. VAT)

£6.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.20£1.733

*price indicative

RS Stock No.:
248-762
Mfr. Part No.:
106229 Z-NH-SLS-00-BC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Clip

Product Type

Enclosure Accessory

Length

14mm

Width

31mm

Height

32mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton fixing clip is a robust component specifically designed for use within the 185 mm busbar system. This accessory supports installation of current transformers, ensuring a secure fit within the busbar adapter. Enhanced with cutting-edge engineering, this clip is crafted to meet the stringent demands of low-voltage applications. Its lightweight yet durable construction substantiates reliability and ease of handling, making it ideal for both professionals and DIY enthusiasts seeking to optimise their systems. Additionally, the clip’s RoHS compliance underscores a commitment to environmental standards, reflecting modern manufacturing practices. With its streamlined design, this fixing clip complements existing installations while providing the necessary support for efficient energy distribution.

Designed for seamless integration into 185 mm busbar systems

Facilitates secure installation of current transformers

Lightweight design enhances ease of installation and adjustment

RoHS compliant, reflecting commitment to environmental sustainability

Built to withstand the rigours of industrial applications

Optimises energy distribution efficiency in electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy