Eaton Eaton xEnergy Series Plastic Document Pocket 10 mm x 30 mm x 10mm
- RS Stock No.:
- 248-504
- Mfr. Part No.:
- 002275 SPT4
- Brand:
- Eaton
Subtotal (1 unit)*
£14.93
(exc. VAT)
£17.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.93 |
*price indicative
- RS Stock No.:
- 248-504
- Mfr. Part No.:
- 002275 SPT4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Document Pocket | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| Width | 10mm | |
| Material | Plastic | |
| Height | 10mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Document Pocket | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
Width 10mm | ||
Material Plastic | ||
Height 10mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative circuit diagram pocket from Eaton is designed to enhance the organisation and accessibility of crucial documentation for low voltage switchgear applications. Specially crafted for the Eaton xEffect accessories series, it provides a practical solution for safely storing and displaying circuit diagrams and other vital information. The pocket is constructed from high-quality plastic, equipped with a self-adhesive back that ensures easy and secure mounting in a variety of environments. With its DIN A4 landscape format, this product not only facilitates efficient documentation management but also contributes to a tidy and professional appearance in electrical setups. Whether you're in a workshop or a large industrial facility, this product is the perfect companion for streamlined operations.
Constructed from durable plastic material for long-lasting use
Self-adhesive backing enables easy installation on multiple surfaces
Fits standard DIN A4 documents for versatile application
Designed for safe storage of circuit diagrams and important documents
Light grey RAL 7035 finish offers a professional and clean aesthetic
Compatible with various low voltage switchgear systems
Related links
- Eaton Eaton xEnergy Series Plastic Document Pocket 10 mm x 30 mm x 10mm
- Eaton Eaton xEnergy Series Plastic Document Pocket for Use with Circuit Diagram Bag 5 mm x 300 mm x 215mm
- Eaton xEnergy Series Plastic Document Pocket for Use with Enclosure 40 mm x 235 mm x 265mm
- ABB 1STQ Series Plastic Plastic Document Pocket for Use with Modular Boards - System Pro E Power 25 mm x 265 mm x 235mm
- Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 30 mm x 30mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Torx Screw 10 mm x 10 mm x 10mm
- Eaton xEnergy Series Steel Screw for Use with xEnergy LV Switchgear 10 mm x 93 mm x 10mm
