Eaton xEnergy Series Plastic Document Pocket for Use with Enclosure 40 mm x 235 mm x 265mm
- RS Stock No.:
- 257-898
- Mfr. Part No.:
- 283482 XAB4
- Brand:
- Eaton
Subtotal (1 unit)*
£22.90
(exc. VAT)
£27.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.90 |
*price indicative
- RS Stock No.:
- 257-898
- Mfr. Part No.:
- 283482 XAB4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Document Pocket | |
| Product Type | Enclosure Accessory | |
| Length | 235mm | |
| For Use With | Enclosure | |
| Width | 265mm | |
| Material | Plastic | |
| Height | 40mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Document Pocket | ||
Product Type Enclosure Accessory | ||
Length 235mm | ||
For Use With Enclosure | ||
Width 265mm | ||
Material Plastic | ||
Height 40mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton document pocket is designed for optimal organisation and storage of important documents, ensuring they remain easily accessible and protected. Specifically tailored for DIN A4 dimensions, this product combines functional design with robust construction, making it ideal for use within LV switchgear systems. With its user-friendly self-adhesive backing, installation is a hassle-free experience, allowing you to devote more time to important tasks. The transparent plastic design not only provides visibility of the contents inside but also adds a layer of durability against wear and tear. As part of the xEnergy Main series, this document pocket embodies quality and reliability, ensuring your documentation is handled with care, while contributing to a more organised workspace.
Self-adhesive mounting allows for versatile positioning
Constructed from resilient plastic material for long-lasting use
The transparent design facilitates easy viewing of documents
Designed to fit within standard DIN A4 specifications seamlessly
Suitable for installation in various enclosure building widths
Conforms to RoHS standards, ensuring environmental safety
Related links
- Eaton Eaton xEnergy Series Plastic Document Pocket 10 mm x 30 mm x 10mm
- Eaton Eaton xEnergy Series Plastic Document Pocket for Use with Circuit Diagram Bag 5 mm x 300 mm x 215mm
- Eaton xEnergy Basic Series Sheet Steel Cover 105 mm x 235 mm x 65mm
- ABB Metal Adapter for Use with Main Distribution Boards 130 mm x 235 mm x 130mm
- Legrand Plastic Bracket for Use with Enclosure Door or Industrial or Distribution Cabinet x 235 mm x 340mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 235 mm x 235 mm x
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure IK07, 119 mm x 235 mm x 185 mm
