Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm

Subtotal (1 pack of 50 units)*

£23.90

(exc. VAT)

£28.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£23.90£0.478

*price indicative

RS Stock No.:
244-254
Mfr. Part No.:
168951 XNNSKS-M10X30-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Hexagonal Screw

Product Type

Enclosure Accessory

Length

30mm

Width

10mm

Material

Steel

Height

10mm

Colour

Grey

Thread Size

M10

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton Screw is specifically engineered to meet the rigorous demands of modern electrical systems. Designed for reliability and efficiency, this innovative component seamlessly integrates into various applications, providing optimal performance in low voltage environments. With a robust construction and advanced specifications, it stands out as a pivotal element for any electrical installation. The product embodies Eaton’s commitment to excellence, showcasing an impressive blend of strength, versatility, and innovative design. Ideal for both industrial and commercial settings, this switchgear not only ensures safe operation but also enhances the overall functionality of your power distribution system.

Constructed from high-quality steel ensuring exceptional durability

Galvanic electrolytic zinc plating offers enhanced surface protection

Hexagon screw design allows for easy installation and maintenance

Lightweight construction facilitates straightforward handling

Environmental compliance as per RoHS directive promoting eco-friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy