Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- RS Stock No.:
- 244-255
- Mfr. Part No.:
- 168954 XNNSKS-M10X35-8
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
£30.87
(exc. VAT)
£37.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.87 | £0.617 |
*price indicative
- RS Stock No.:
- 244-255
- Mfr. Part No.:
- 168954 XNNSKS-M10X35-8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 35mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 35mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw integrates advanced engineering with robust materials, ensuring reliable power distribution and enhanced safety. Manufactured with precision, it boasts a user-friendly design that streamlines installation and maintenance, making it a favourite among electrical professionals. It is suited for a variety of applications, providing a secure and efficient solution for modern electrical systems. With its impressive specifications and compliance with industry standards, it embodies the ideal blend of functionality and resilience, empowering users to trust in their electrical infrastructure.
Constructed from high-quality steel for enhanced durability
Designed with galvanic electrolytic zinc plating for superior corrosion resistance
Features a hexagon head style ensuring secure fastening under load
Compact dimensions provide flexibility in tight installation spaces
Robust design supports various thread types accommodating diverse applications
Compliance with RoHS directives contributes to environmentally friendly operations
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 66.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 110 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 40 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 126.4 mm x 10mm
