Eaton Eaton xEnergy Series Stainless Steel Enclosure Support for Use with CI Insulated Enclosure, Distribution Board

Subtotal (1 unit)*

£33.52

(exc. VAT)

£40.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.52

*price indicative

RS Stock No.:
248-398
Mfr. Part No.:
074866 STR75-ID
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

10mm

For Use With

CI Insulated Enclosure, Distribution Board Assembly, Plinth Height 75 cm

Width

20mm

Material

Stainless Steel

Height

750mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEnergy Safety Ci mounting profile is engineered for superior performance and reliability in low voltage switchgear applications. This product features a robust stainless steel construction, ensuring longevity and durability in demanding environments. Designed specifically to support vertical distribution boards, it integrates seamlessly into your existing setup, promoting safety and efficiency. With a compact design, this mounting profile offers an ideal solution for installations requiring a secure and stable foundation, facilitating easy assembly and maintenance. Its compliance with RoHS standards further underscores its commitment to environmental responsibility, making it an ideal choice for modern electrical projects.

Stainless steel build ensures exceptional durability

Enables secure support for vertical distribution boards

Compact design optimises space in installation areas

Meets RoHS compliance for environmentally friendly applications

Facilitates straightforward assembly and maintenance

Compatible with floor-standing distribution board setups

Supports enhanced safety in low voltage systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy