Eaton Moeller Series Stainless Steel Nut, 152.4 x 44.45mm
- RS Stock No.:
- 247-711
- Mfr. Part No.:
- 135756 E58KNS30
- Brand:
- Eaton
Subtotal (1 unit)*
£3.08
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.08 |
*price indicative
- RS Stock No.:
- 247-711
- Mfr. Part No.:
- 135756 E58KNS30
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Nut | |
| Length | 152.4mm | |
| Width | 152.4mm | |
| Material | Stainless Steel | |
| Dimensions | 152.4 x 44.45mm | |
| Series | Moeller | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Type Nut | ||
Length 152.4mm | ||
Width 152.4mm | ||
Material Stainless Steel | ||
Dimensions 152.4 x 44.45mm | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton product is a crucial accessory from the renowned Moeller series E58, providing reliable performance and durability for a variety of applications. Designed specifically as a spare nut, it ensures seamless compatibility with other components, enhancing the overall functionality of your setup. Crafted from high-quality stainless steel, this accessory withstands challenging environments while maintaining its structural integrity. The combination of precision engineering and robust materials makes this nut an ideal choice for both industrial and commercial settings. With its superior specifications, this accessory not only meets stringent industry standards but also delivers long-term value and peace of mind for users seeking quality and reliability in their equipment.
Constructed with durable stainless steel for longevity
Designed specifically as a spare part, ensuring efficient replacement
Compatible with the Moeller series E58, providing enhanced functionality
Engineered to perform reliably in harsh ambient temperatures
Supports critical applications across various industry sectors
Requires minimal maintenance, saving time and resources
Offers a secure fit, contributing to the stability of the entire assembly
Designed specifically as a spare part, ensuring efficient replacement
Compatible with the Moeller series E58, providing enhanced functionality
Engineered to perform reliably in harsh ambient temperatures
Supports critical applications across various industry sectors
Requires minimal maintenance, saving time and resources
Offers a secure fit, contributing to the stability of the entire assembly
Related links
- Eaton Moeller Series Stainless Steel Nut, 24 x 24 x 4mm
- Moeller Series Aluminium Bracket, 44.45 x 82.55 x 44.45mm
- Eaton Eaton Moeller Series Cable
- Eaton Moeller Series NZM Connection Unit for use with N4, NZM4
- Eaton Moeller Series Door Operated Switch for Use with Moeller Series T5B, 138 x 88 x 88mm
- Eaton Moeller Series Mounting Plate, 270 x 200 x 25mm
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3, NZM3
- Eaton Moeller Series PCB, 49 x 16mm
