Eaton Moeller Series Aluminium Bracket 82.55 mm x 44.45 mm x 44.45mm
- RS Stock No.:
- 247-261
- Mfr. Part No.:
- 135741 6161AS7050
- Brand:
- Eaton
Subtotal (1 unit)*
£5.03
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.03 |
*price indicative
- RS Stock No.:
- 247-261
- Mfr. Part No.:
- 135741 6161AS7050
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| Length | 44.45mm | |
| Width | 44.45mm | |
| Material | Aluminium | |
| Height | 82.55mm | |
| Series | Moeller | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
Length 44.45mm | ||
Width 44.45mm | ||
Material Aluminium | ||
Height 82.55mm | ||
Series Moeller | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton fixing bracket, designed for The Eaton Moeller series, is engineered to provide robust support for your applications. With its durable aluminium construction, it ensures longevity while maintaining optimal performance in various environments. The bracket is lightweight yet strong, making it a practical choice for installations requiring secure mounting. The carefully considered dimensions facilitate easy integration into existing setups, enhancing the usability of your equipment. Built to withstand extreme temperatures, this accessory is equally at home in challenging conditions, from freezing winters to sweltering summers. Embrace reliability and efficiency with this meticulously crafted mounting solution, designed to meet the needs of your operational demands.
Lightweight design enhances ease of installation and handling
Constructed from high-quality aluminium for durability
Designed to withstand a wide range of ambient temperatures
Compatible with Eaton Moeller series for seamless integration
Optimally sized to fit a variety of mounting requirements
Reliable performance ensures long-lasting use in demanding applications
Related links
- Eaton Moeller Series Aluminium Bracket 44.45 mm x 44.45 mm x 82.55mm
- Eaton Moeller Series Stainless Steel Nut 44.45 mm x 152.4 mm x 152.4mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 483 mm x 44.45mm
- Schneider Electric Actassi Series Steel Perforated Plate for Use with Actassi Enclosure x 465 mm x 44.45mm
- Eaton Moeller Series Metal Bracket 76.2 mm x 63.5 mm x 69.85mm
- Eaton Moeller Series Mounting Bracket 7.5 mm x 50 mm x 20mm
- Eaton Moeller Series Connection Cable for Use with RMQ 30 mm x 50 mm x 110mm
- Eaton Moeller Series Mounting Plate 25 mm x 270 mm x 200mm
