Eaton Moeller Series Aluminium Bracket 44.45 mm x 44.45 mm x 82.55mm
- RS Stock No.:
- 244-131
- Mfr. Part No.:
- 135736 6161A-6501
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
£75.20
(exc. VAT)
£90.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £75.20 | £37.60 |
*price indicative
- RS Stock No.:
- 244-131
- Mfr. Part No.:
- 135736 6161A-6501
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| Length | 44.45mm | |
| Width | 82.55mm | |
| Material | Aluminium | |
| Height | 44.45mm | |
| Series | Moeller | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
Length 44.45mm | ||
Width 82.55mm | ||
Material Aluminium | ||
Height 44.45mm | ||
Series Moeller | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series fixing bracket is an expertly designed accessory tailored for an extensive range of applications. Offering solid reliability, this product combines robust construction with versatility, making it an essential component for your setup. With a sleek aluminium build, it ensures durability while its precise dimensions optimise space utilisation. Ideal for modern installations, this accessory caters to both functionality and aesthetic harmony in any project. The brackets compatibility with various mounting conditions further enhances its appeal, ensuring it meets the diverse needs of users while maintaining optimal performance under varying environmental conditions.
Engineered with high-quality aluminium for superior durability
Compact design ensures efficient use of installation space
Versatile compatibility with various mounting conditions
Designed to withstand extreme ambient operating temperatures
Supports reliable performance in both industrial and commercial applications
Related links
- Eaton Moeller Series Aluminium Bracket 82.55 mm x 44.45 mm x 44.45mm
- Eaton Moeller Series Metal Bracket 76.2 mm x 63.5 mm x 69.85mm
- Eaton Moeller Series Stainless Steel Nut 44.45 mm x 152.4 mm x 152.4mm
- Eaton Moeller Series Mounting Bracket 7.5 mm x 50 mm x 20mm
- Schneider Electric Actassi Series Polyamide Power Distribution Unit 44.45 mm x 482.6 mm x 76 mm
- RS PRO Adjustable Compartments 21 Cell Polypropylene Compartment Box, 44.45 mm x 276.23mm x 184.14 mm
- Eaton Moeller Series Connection Cable for Use with RMQ 30 mm x 50 mm x 110mm
- Eaton Moeller Series Mounting Plate 25 mm x 270 mm x 200mm
