Eaton Moeller Series Stainless Steel Nut 4 mm x 24 mm x 24mm

Subtotal (1 unit)*

£5.16

(exc. VAT)

£6.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.16

*price indicative

RS Stock No.:
244-135
Mfr. Part No.:
135755 E58KNS18
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Nut

Product Type

Adjusting Nut

Length

24mm

Width

24mm

Material

Stainless Steel

Height

4mm

Series

Moeller

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton stainless steel accessory is part of The Eaton Moeller series E58, renowned for its robust design and reliability. The spare nut offers a perfect solution for your equipment, ensuring seamless compatibility and excellent performance. Designed with precision engineering, this product guarantees continuity and durability in demanding applications. Made from high-quality stainless steel, it withstands various environmental conditions, enhancing the longevity of your machinery. The Eaton Moeller series places a strong emphasis on user-friendly solutions, making installation straightforward. This product not only meets but exceeds the rigorous specifications expected in industrial settings, making it an essential addition to your toolkit.

Constructed from durable stainless steel for enhanced strength and resilience

Compatible with Eaton Moeller equipment for optimal performance

Lightweight design facilitates easy handling during installation

Designed to operate effectively within a wide temperature range

Provides reliability and security in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy