Eaton Eaton xEnergy Series Plastic Document Pocket 10 mm x 30 mm x 10mm
- RS Stock No.:
- 243-947
- Mfr. Part No.:
- 002276 SPT5
- Brand:
- Eaton
Subtotal (1 unit)*
£12.29
(exc. VAT)
£14.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.29 |
*price indicative
- RS Stock No.:
- 243-947
- Mfr. Part No.:
- 002276 SPT5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Document Pocket | |
| Length | 30mm | |
| Width | 10mm | |
| Material | Plastic | |
| Height | 10mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Document Pocket | ||
Length 30mm | ||
Width 10mm | ||
Material Plastic | ||
Height 10mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect Accessories circuit diagram pocket is an essential tool for professionals dealing with low-voltage systems. Designed to hold circuit diagrams securely, this product ensures that critical information is always at hand, facilitating efficient maintenance and operation of switchgear. Constructed from durable plastic with a self-adhesive back, it adheres effortlessly to surfaces for reliable placement. The sleek design in a light grey finish blends seamlessly into various environments while meeting industry standards. With its practical DIN A5 landscape format, this diagram pocket allows for easy viewing and reference, empowering technicians and engineers to enhance their workflow.
Constructed from high-quality plastic for durability
Self-adhesive backing allows for straightforward installation
Designed in a convenient DIN A5 landscape format for easy viewing
Light grey colour complements a wide range of environments
Ideal for housing circuit diagrams to support efficient operations
Specifically tailored for low-voltage switchgear applications
Related links
- Eaton Eaton xEnergy Series Plastic Document Pocket 10 mm x 30 mm x 10mm
- Eaton Eaton xEnergy Series Plastic Document Pocket for Use with Circuit Diagram Bag 5 mm x 300 mm x 215mm
- Eaton xEnergy Series Plastic Document Pocket for Use with Enclosure 40 mm x 235 mm x 265mm
- ABB 1STQ Series Plastic Plastic Document Pocket for Use with Modular Boards - System Pro E Power 25 mm x 265 mm x 235mm
- Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 30 mm x 30mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Torx Screw 10 mm x 10 mm x 10mm
- Eaton xEnergy Series Steel Screw for Use with xEnergy LV Switchgear 10 mm x 93 mm x 10mm
