Eaton Eaton xEnergy Series Plastic Enclosure 30 mm x 340 mm x 350mm

Subtotal (1 unit)*

£53.58

(exc. VAT)

£64.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.58

*price indicative

RS Stock No.:
240-287
Mfr. Part No.:
178082 XPC040802
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure Accessory

Length

340mm

Width

350mm

Material

Plastic

Height

30mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton shroud circuit breaker cable connection area is expertly designed to ensure optimal performance and reliability in various electrical applications. With dimensions tailored to fit seamlessly into your LV switchgear setup, it boasts a robust construction that meets rigorous industry standards. The sleek and functional design prioritises both efficiency and aesthetics, making it an essential addition to any modern electrical infrastructure. Crafted from high-quality plastic and finished in a RAL 7035 colour, this product not only enhances durability but also provides a clean, professional appearance. Perfect for professionals seeking a dependable and compliant solution, this circuit breaker cover maximises safety and accessibility within your electrical systems.

Constructed from durable plastic for long-lasting use

Compatible with Eaton xEnergy Main LV switchgear systems

Designed specifically for ease of installation

Provides a protective cover for enhanced safety in cable connections

Height and width dimensions are optimised for versatile applications

RoHS compliant, ensuring adherence to environmental standards

Elegant RAL 7035 colour for a polished look in electrical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy