Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- RS Stock No.:
- 256-643
- Mfr. Part No.:
- 288892 XAP020808C
- Brand:
- Eaton
Subtotal (1 unit)*
£234.00
(exc. VAT)
£280.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.00 |
*price indicative
- RS Stock No.:
- 256-643
- Mfr. Part No.:
- 288892 XAP020808C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 855mm | |
| Width | 350mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 855mm | ||
Width 350mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton plinth corner section is meticulously designed for the xEnergy Main LV switchgear series, offering a robust foundation with a dimensional configuration of HxWxD=200x850x850mm. Constructed from high-quality steel, it boasts a striking grey finish, ensuring both aesthetic appeal and durability. The intelligent design not only accommodates heavy-duty requirements but also enhances the operational efficiency of your electrical installations. Whether for industrial or commercial applications, this base section is engineered to endure, featuring impressive load capacity and impact resistance characteristics that make it a reliable choice for any environment. Crafted to facilitate seamless integration into existing setups, this product is a testament to the innovation synonymous with Eaton, providing an ideal solution for enclosure setups that demand quality and resilience.
Constructed from durable steel for enhanced longevity
Designed to support a maximum load capacity of 1500 kg
Impact resistance rated at IK10 to withstand challenging conditions
Fits into standard enclosure widths and depths for easy installation
Available in a smooth grey finish that blends with modern environments
Conforms to RoHS regulations, ensuring environmental compliance
Provides optimal support for corner sections in switchgear installations
Related links
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 855 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 910 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 840 mm x 330mm
