Eaton Eaton xEffect Series Terminal Shrouding for Use with K150/3, K150/5, K150/4 115 mm x 50 mm x 160mm

Subtotal (1 unit)*

£35.94

(exc. VAT)

£43.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.94

*price indicative

RS Stock No.:
235-306
Mfr. Part No.:
039261 H-K150/5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Terminal Shrouding

Product Type

Enclosure Accessory

Length

50mm

For Use With

K150/3, K150/5, K150/4

Width

160mm

Height

115mm

Colour

Grey

Series

Eaton xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton xEffect K-Type Terminal Enclosures Switch- & Control gear Enclosure is expertly designed to provide secure and reliable protection for your terminal connections. Offering exceptional durability and a sleek, compact form factor, this enclosure is perfect for various applications within industrial and commercial environments. Its high-quality construction not only ensures maximum compliance with RoHS standards but also enhances operational efficiency. With a thoughtful layout that accommodates K150 series compatibility, this enclosure stands out as a vital component for professionals seeking precision and dependability in their installations.

Designed for versatility with K150/3, K150/4, and K150/5 compatibility

Includes terminal shrouds that enhance safety and organisation

Constructed to be RoHS compliant, ensuring environmental responsibility

Features a lightweight design for easy installation and handling

Comes with installation instructions for user-friendly setup

Includes special features like a warning label to DIN for safety

Manufactured by Eaton, ensuring a commitment to quality and innovation

Terminology includes clarity for easier understanding of specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy