Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm

Subtotal (1 unit)*

£262.27

(exc. VAT)

£314.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.27

*price indicative

RS Stock No.:
248-203
Mfr. Part No.:
034509 K150/4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

100mm

Width

130mm

Height

115mm

Series

xEffect K-Type

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton xEffect K-Type Terminal Enclosures offer a robust solution for switchgear and controlgear applications. Combining innovative design with extensive functionality, these enclosures ensure secure and efficient connections within electrical systems. Manufactured from high-quality materials, they are engineered to accommodate a range of conductor sizes and types, facilitating versatile installation options. Ideal for environments where reliability and safety are paramount, the xEffect K-Type enclosure simplifies the assembly and maintenance of electrical connections, ensuring optimum performance even in demanding situations.

Contact safe design enhances operator safety during installation and maintenance

Supports both flat and round conductors to cater for diverse connection needs

Terminals rated for currents up to 250 A ensure reliable power distribution

Multiple terminal capacities available for copper and aluminium cables facilitate flexibility

Screw mounting method allows for easy assembly in various configurations

Designed to comply with RoHS standards, promoting environmentally friendly practices

Includes installation instructions and drawings for straightforward setup

Compact dimensions optimise space in control panels and switchboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy