Eaton Eaton xEffect Series Terminal Shrouding for Use with K240/3, K240/4, K240/5 140 mm x 70 mm x 316mm

Subtotal (1 unit)*

£43.41

(exc. VAT)

£52.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.41

*price indicative

RS Stock No.:
248-341
Mfr. Part No.:
041634 H-K240/5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Terminal Shrouding

Length

70mm

For Use With

K240/3, K240/4, K240/5

Width

316mm

Height

140mm

Colour

Grey

Series

Eaton xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton xEffect K-Type Terminal Enclosure combines robust design with versatile functionality, making it an essential component for switch and control gear applications. Engineered for ease of installation and maintenance, it provides a reliable solution for terminal applications in various electrical environments. The enclosure is meticulously designed with specific compatibility in mind, assuring users of its appropriate use in a range of setups. This terminal shroud not only enhances safety with its refined features but also optimises performance through intelligent engineering, ensuring it meets the demanding standards of modern electrical needs.

Designed specifically for K240/3, K240/4, and K240/5 configurations

RoHS compliant, ensuring adherence to environmental standards

Incorporates a warning label to DIN for enhanced safety

Facilitates straightforward installation through break-off end sections

Lightweight yet durable construction for ease of handling

Includes terminal accessories such as covers and shrouds

Supports a variety of applications in switchgear and control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy