Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI, 150 x 375 x 250mm

Subtotal (1 unit)*

£70.07

(exc. VAT)

£84.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.07

*price indicative

RS Stock No.:
235-270
Mfr. Part No.:
064896 U-CI43E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Base Panel

Length

150mm

For Use With

CI

Width

375mm

Material

Plastic

Dimensions

150 x 375 x 250mm

Series

xEnergy Safety Ci

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci LV system encompasses advanced LV switchgear, designed for impeccable safety and functionality. Crafted as a compact solution, the base enclosure measures 250mm in height, 375mm in width, and 120mm in depth, making it suitable for efficient space management in various applications. The unit not only meets stringent compliance standards, including RoHS and EN certifications, but also offers extensive heat dissipation capabilities, essential for maintaining operational efficiency. Its robust construction features IP65 protection, ensuring durability and resistance against harsh environmental conditions, ideal for outdoor usage. Designed to accommodate modular adaptations, this system allows for flexible configurations, alongside a range of accessory options for tailored solutions. Matched with aesthetic appeal, its grey colour and closed door model enhance its integration into contemporary setups.

IP65 rated for superior protection against dust and water ingress
Constructed from high-quality plastic for enhanced durability
Modular design supports various configurations to suit custom requirements
Includes multiple cable entry points for flexible installation options
Offers extensive heat dissipation performance for reliable operation
Compatible with a range of accessories for bespoke system builds
Robust IK10 mechanical rating ensures protection against external damages
Suitable for use in outdoor environments, ensuring versatility

Related links