Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- RS Stock No.:
- 235-246
- Mfr. Part No.:
- 098470 U-CI45X
- Brand:
- Eaton
Subtotal (1 unit)*
£172.95
(exc. VAT)
£207.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.95 |
*price indicative
- RS Stock No.:
- 235-246
- Mfr. Part No.:
- 098470 U-CI45X
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Panel | |
| Length | 120mm | |
| For Use With | CI | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 250mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Series | xEffect Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Panel | ||
Length 120mm | ||
For Use With CI | ||
Width 375mm | ||
Material Plastic | ||
Height 250mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Series xEffect Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Eaton xEffect Ci Enclosures Switch- & Control gear Enclosure embodies a perfect blend of robust design and advanced functionality, tailored for demanding environments. With a sleek and compact structure, this enclosure measures 500x375x120mm, presenting an ideal solution for safety and efficiency. Its plastic material construction ensures lightweight portability while maintaining high durability, making it suitable for both indoor and outdoor applications. The enclosure complies with various international standards, including RoHS and UL certifications, ensuring it meets safety and environmental regulations. Equipped with a closed cover featuring overpressure release capabilities, this product is designed for enhanced safety and operational reliability, making it a trusted choice for professionals across industries.
Smooth sides provide a clean aesthetic and facilitate easier installation
IP65 rating ensures exceptional protection against dust and water ingress
IK10 mechanical impact rating signifies high resilience against physical damage
Modular design allows for flexible configurations according to project needs
Optional door types cater to specific access requirements
Thermal stability is validated through rigorous testing procedures
No knockouts enable precise drilling based on installations needs
Special features include integration for lightning protection and outdoor use
Related links
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEffect Ci Series Stainless Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 750 mm x 300 mm x 375mm
