Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 100 mm x 180mm

Subtotal (1 unit)*

£69.01

(exc. VAT)

£82.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.01

*price indicative

RS Stock No.:
248-363
Mfr. Part No.:
057909 U-CI23X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Base Panel

Length

100mm

For Use With

CI

Width

180mm

Material

Plastic

Height

250mm

Colour

Grey

Series

xEffect Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Eaton modern enclosure combines robust construction with functional versatility, making it ideal for switchgear applications. Designed to adapt to varying environments, its smooth sides facilitate seamless integration, while the compact dimensions enable space-efficient installations. The enclosure stands out with a high degree of protection and unique features that cater to the needs of panel builders. With its innovative design and high-quality materials, this product ensures optimal performance, safeguarding electrical components against external influences. Suitable for both indoor and outdoor use, it meets essential certification standards, ensuring reliability in demanding conditions.

IP65 protection rating guarantees resistance against dust and water ingress

Constructed from durable plastic, ensuring longevity and resistance to corrosion

Modular system design allows for easy adaptation and expansion

Closed cover/door model enhances security for internal components

Integrated mechanisms for heat dissipation optimise thermal management

Lightweight construction facilitates straightforward installation and transport

Designed for compatibility with lightning protection systems

Flexibility in mounting methods accommodates a variety of installation requirements

Grey finish adds to aesthetic appeal while adhering to industry standards

Complies with RoHS directives, ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy