Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- RS Stock No.:
- 235-230
- Mfr. Part No.:
- 088454 IM4-CI43
- Brand:
- Eaton
Subtotal (1 unit)*
£32.82
(exc. VAT)
£39.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.82 |
*price indicative
- RS Stock No.:
- 235-230
- Mfr. Part No.:
- 088454 IM4-CI43
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 3mm | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 3mm | ||
Width 375mm | ||
Material Plastic | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- NL
The Eaton mounting plate is designed specifically for the Eaton xEnergy Safety Ci LV switchgear systems, offering a robust and secure solution for your electrical needs. Crafted from high-quality plastic, it ensures durability and longevity while maintaining a lightweight profile. The mounting plate is an integral component that facilitates easy installation within the CI43 enclosure, ensuring efficiency in electrical setups. Measuring 3 mm in depth and 375 mm in width, it is engineered to fit seamlessly into your existing infrastructure. The device adheres to RoHS compliance standards, making it an environmentally friendly choice for modern applications. This is an ideal product for those looking to enhance safety and performance within their electrical systems, promising peace of mind and reliability in operation.
Constructed from lightweight plastic for ease of handling during installation
Compatible with CI43 enclosures for tailored integration
Offers excellent safety features to ensure secure device operation
RoHS compliant, supporting eco-friendly initiatives
Designed for seamless compatibility with Eatons xEnergy product line
Facilitates efficient electrical management through simple installation
Provides a modular solution, enhancing system adaptability
Related links
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 750 mm x 300 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
