ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 200 x 600mm

Subtotal (1 unit)*

£169.09

(exc. VAT)

£202.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.09

*price indicative

RS Stock No.:
203-444
Mfr. Part No.:
1STQ007784A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Dimensions

600 x 200 x 600mm

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demanding requirements of modern electrical installations. With its robust pickled steel sheet construction, this unit offers optimal durability and reliability. It is a versatile solution, suitable for modular boards within the System pro E Power lineup. The product features an innovative design that allows for seamless integration into your existing systems, ensuring enhanced performance and efficiency. Its compact dimensions make it an ideal choice for space constrained environments, making it a preferred option for many professionals in the electrical sector.

High quality and durable construction
Easy integration with modular boards
Compact dimensions for versatile installation
Supports diverse electrical applications
Meets industry regulations and standards

Related links