ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm

Subtotal (1 unit)*

£142.14

(exc. VAT)

£170.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.14

*price indicative

RS Stock No.:
203-588
Mfr. Part No.:
1STQ008439A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

500mm

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an exceptional solution designed for modular systems, offering efficient power management and robust performance. This product boasts an extensive build quality with pickled steel sheet construction, ensuring long lasting durability. Its thoughtful design caters to the needs of various applications, making it a versatile choice for professionals in the electrical industry. With an extended product type that streamlines connectivity and operation, this distribution board is engineered to work seamlessly within modular boards in the system pro E Power range. Experience unparalleled efficiency and peace of mind with this expertly crafted main distribution board.

Complies with the latest environmental standards

Easy integration with modular boards

High performance for reliable power distribution

Efficient for various applications

Lightweight design for simpler installation

Sleek modern aesthetic

Enhances operational safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy