ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm

Subtotal (1 unit)*

£150.90

(exc. VAT)

£181.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.90

*price indicative

RS Stock No.:
204-021
Mfr. Part No.:
1STQ007848A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for reliability and efficiency in complex electrical installations. This robust distribution board accommodates modular boards in the System pro E Power series, ensuring seamless integration into existing infrastructures. Built with meticulous attention to detail, it boasts a striking pickled steel sheet finish, providing durability and optimal aesthetic appeal. The product's compact dimensions are tailored to maximise space while delivering exceptional performance. Whether for commercial or industrial settings, this advanced solution offers peace of mind, aligning with stringent environmental standards and featuring comprehensive compliance certifications.

Durable pickled steel

Compact for space optimization

Environmentally compliant

Comprehensive certification

For System pro E Power series

Robust for B2B and industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy