ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm

Subtotal (1 unit)*

£139.36

(exc. VAT)

£167.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.36

*price indicative

RS Stock No.:
203-457
Mfr. Part No.:
1STQ007828A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for exceptional performance and reliability in electrical distribution. This robust unit integrates seamlessly into modular board systems, making it an optimal choice for power management in various environments. With a well engineered configuration, its caters to diverse applications and ensures effective distribution of electrical power to connected devices. Built from high quality pickled steel sheet, it promises durability and compliance with environmental regulations. The dimensions are strategically crafted to fit standard installations while providing ample space for wiring, thereby simplifying installation and maintenance.

Modular compatibility for flexible installation

High grade materials for durability

Optimal dimensions for space efficiency

Comprehensive safety certifications

Seamless power distribution

Includes extensive technical data sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy