EAO 84-6230.0020.0679 Series Stop Emergency Stop Push Button, Panel, 22.3 mm Cutout, 1 NC/1 NO, IP65, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£56.72

(exc. VAT)

£68.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.72

*price indicative

RS Stock No.:
807-933
Mfr. Part No.:
84-6230.0020.0679
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Emergency Stop Push Button

Mount Type

Panel

Cutout Diameter

22.3mm

Contact Configuration

1 NC/1 NO

Push Button Actuation

Stop

Housing Material

Plastic

Series

84-6230.0020.0679

Illuminated

No

IP Rating

IP65, IP66, IP67

Colour

Grey

Terminal Type

Plug-In

Contact AC Voltage

240V

Contact Current

3A

Contact DC Voltage

250V

Head Style

Mushroom

Number of Auxiliary Contacts

2

Switch Configuration

Maintained

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

53.5mm

Head Diameter

32mm

Width

32mm

Push Button Material

Plastic

COO (Country of Origin):
CH
The Sanyo Denki Stop Switch is a robust mushroom-head actuator designed for reliable panel mounting in industrial environments. This plastic component provides an opaque round Interface that meets stringent international safety and durability standards.

Fits 22.3mm diameter mounting cut-out

Compact 32mm diameter front dimension

IP65 to IP67 protection ratings

Operates from -25 to +70 degrees Celsius

IK07 impact resistance rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy