EAO 84-6220.0020 Series Stop Emergency Stop Push Button, Panel, 22.3 mm Cutout, 1 NC, IP65, IP66, IP67
- RS Stock No.:
- 807-929
- Mfr. Part No.:
- 84-6220.0020
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£45.20
(exc. VAT)
£54.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.20 |
*price indicative
- RS Stock No.:
- 807-929
- Mfr. Part No.:
- 84-6220.0020
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Stop | |
| Housing Material | Plastic | |
| Series | 84-6220.0020 | |
| Illuminated | No | |
| IP Rating | IP65, IP66, IP67 | |
| Colour | Grey | |
| Terminal Type | Plug-In | |
| Number of Auxiliary Contacts | 2 | |
| Head Style | Mushroom | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 240V | |
| Contact Current | 3A | |
| Switch Configuration | Maintained | |
| Head Diameter | 32mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 53.5mm | |
| Width | 32mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Stop | ||
Housing Material Plastic | ||
Series 84-6220.0020 | ||
Illuminated No | ||
IP Rating IP65, IP66, IP67 | ||
Colour Grey | ||
Terminal Type Plug-In | ||
Number of Auxiliary Contacts 2 | ||
Head Style Mushroom | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 240V | ||
Contact Current 3A | ||
Switch Configuration Maintained | ||
Head Diameter 32mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 53.5mm | ||
Width 32mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Stop Switch is a robust mushroom-head actuator designed for reliable panel mounting in industrial environments. This plastic component provides an opaque round Interface that meets stringent international safety and durability standards.
Fits 22.3mm diameter mounting cut-out
Compact 32mm diameter front dimension
IP65 to IP67 protection ratings
Operates from -25 to +70 degrees Celsius
IK07 impact resistance rating
Related links
- EAO 84-6420.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6221.2B20 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6230.0020.0679 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6430.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6230.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6330.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6231.2B20 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6241.2B20 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
