EAO 84-5341.8D20 Series Stop Emergency Stop Push Button, Panel, 22.3 mm Cutout, 2 NC, IP65, IP66, IP67

Subtotal (1 unit)*

£49.95

(exc. VAT)

£59.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.95

*price indicative

RS Stock No.:
807-928
Mfr. Part No.:
84-5341.8D20
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Mount Type

Panel

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Contact Configuration

2 NC

Housing Material

Plastic

Push Button Actuation

Stop

Illuminated

No

Series

84-5341.8D20

IP Rating

IP65, IP66, IP67

Colour

Red

Terminal Type

Plug-In

Head Style

Mushroom

Contact Current

3A

Contact AC Voltage

240V

Contact DC Voltage

250V

Number of Auxiliary Contacts

2

Switch Configuration

Maintained

Length

53.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Head Diameter

32mm

Width

32mm

Push Button Material

Plastic

COO (Country of Origin):
CH
The Sanyo Denki Emergency Stop Switch is a high-visibility safety component designed for immediate panel mounting. This mushroom-head actuator provides a reliable illuminated Interface to ensure operator safety and clear status indication in industrial environments.

Round 32mm diameter front dimension

Fits 22.3mm diameter mounting cut-out

Distinctive red plastic mushroom-head design

Green illumination for status indication

Opaque round lens for visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy