Siemens 3SU1 Series Latching Illuminated Pushbutton, Front, 22.3 mm Cutout, 1 NO/1 NC, IP66, IP67, IP69

Subtotal (1 unit)*

£63.26

(exc. VAT)

£75.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.26

*price indicative

RS Stock No.:
778-871
Mfr. Part No.:
3SU1152-1HB20-3PF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Front

Product Type

Pushbutton

Cutout Diameter

22.3mm

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Push Button Actuation

Latching

Series

3SU1

Illuminated

Yes

IP Rating

IP66, IP67, IP69

Colour

Red

Terminal Type

Spring

Contact AC Voltage

500V ac

Head Style

Round

Contact Current

10A

Number of Auxiliary Contacts

2

Contact DC Voltage

500V dc

Switch Configuration

Emergency Stop

Depth

48.6mm

Head Diameter

33.8mm

Length

40mm

Hazardous Area Certification

No

Standards/Approvals

UKCA

Width

30mm

Push Button Material

Plastic

COO (Country of Origin):
DE
The Siemens Pushbutton is designed to provide reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and dependable operation in demanding environments.

Includes plastic actuating element material

Provides IP66 protection rating

CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy