Siemens 3SU1 Series Latching Pushbutton, Front, 22.3 mm Cutout, 1 NO/1 NC, IP66, IP67, IP69
- RS Stock No.:
- 778-869
- Mfr. Part No.:
- 3SU1150-1HB20-3PF0
- Brand:
- Siemens
Subtotal (1 unit)*
£44.51
(exc. VAT)
£53.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.51 |
*price indicative
- RS Stock No.:
- 778-869
- Mfr. Part No.:
- 3SU1150-1HB20-3PF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pushbutton | |
| Mount Type | Front | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Latching | |
| Housing Material | Metal | |
| Series | 3SU1 | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Red | |
| Terminal Type | Spring | |
| Contact AC Voltage | 500V ac | |
| Contact Current | 10A | |
| Contact DC Voltage | 500V dc | |
| Head Style | Round | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 48.6mm | |
| Switch Configuration | Emergency Stop | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Length | 40mm | |
| Head Diameter | 33.8mm | |
| Width | 30mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pushbutton | ||
Mount Type Front | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Latching | ||
Housing Material Metal | ||
Series 3SU1 | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69 | ||
Colour Red | ||
Terminal Type Spring | ||
Contact AC Voltage 500V ac | ||
Contact Current 10A | ||
Contact DC Voltage 500V dc | ||
Head Style Round | ||
Number of Auxiliary Contacts 2 | ||
Depth 48.6mm | ||
Switch Configuration Emergency Stop | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Length 40mm | ||
Head Diameter 33.8mm | ||
Width 30mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
The Siemens Pushbutton is designed to provide reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and dependable operation in demanding environments.
Includes plastic actuating element material
Provides IP66 protection rating
CE certification
Related links
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K IP69,
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens 3SU1 Series Momentary Illuminated Selector Switch 22.3 mm Cutout IP67, IP69
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66

